text.skipToContent text.skipToNavigation

Manufacturer Part #

1633-4

Brass Bright Tin Plate for .145 inch Length Double Ended Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1633-4 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Length: 9.22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$297.50
USD
Quantity
Unit Price
2,500
$0.119
5,000+
$0.116
Product Variant Information section