text.skipToContent text.skipToNavigation

Manufacturer Part #

1747981-2

19 Position 0.5 mm Pitch Right Angle Surface Mount HDMI Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1747981-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 19
Termination: Solder
Contact Current-Max: 0.5A
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
300
$2.86
600+
$2.82
Product Variant Information section