text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1308

2091 Series 8 Position 28.8 mm Tin Plated PCB Mount Straight Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2091-1308 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 8
Gender: Female
Termination: Solder
Contact Current-Max: 10A
Contact Material: Copper Alloy
Contact Plating: Tin
Pin Hole Diameter: 1.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.76
USD
Quantity
Unit Price
1
$5.76
5
$5.69
25
$5.62
75
$5.57
200+
$5.49
Product Variant Information section