Manufacturer Part #
225678-E
PowerElement, Male Thread 25-pin, pressfit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:91 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 225678-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 225678-E - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| Style/Orientation: | Vertical |
| No of Positions: | 1 |
| Gender: | Male |
| Termination: | Press-fit |
| Contact Current-Max: | 250A |
| Length: | 19mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Matte-Tin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$2.80
20
$2.74
50
$2.71
150
$2.67
400+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
91 per Box
Mounting Method:
Through Hole