Manufacturer Part #
3044-0-15-80-23-80-04-0
Contact SKT Solder ST Thru-Hole Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 3044-0-15-80-23-80-04-0 - Technical Attributes
Attributes Table
| Type: | Micro Pin |
| Style/Orientation: | Straight |
| Gender: | Male |
| Termination: | Solder |
| Contact Plating: | Tin |
| Pin Hole Diameter: | 2.24mm |
| Mounting Hole Diameter: | 2.64mm |
| Socket Depth: | 6.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk