Manufacturer Part #
3152-3-00-21-00-00-08-0
Straight Through Hole Contact PIN Solder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Mill-Max 3152-3-00-21-00-00-08-0 - Product Specification
Mill-Max 3152-3-00-21-00-00-08-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 21 |
| Gender: | Male |
| Termination: | Solder |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,000
$0.615
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box