text.skipToContent text.skipToNavigation

Manufacturer Part #

4-643814-0

MTA-100 10 Position 24 AWG 2.54 mm Centerline Closed End IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-643814-0 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 10
Gender: Female
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$2,310.00
USD
Quantity
Unit Price
2,000
$0.395
4,000+
$0.385
Product Variant Information section