text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103945-2

3 Position Single Row 2.54 mm Free Hanging, Panel Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103945-2 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 3
Gender: Male
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2640
Multiple Of:
660
Total
$2,244.00
USD
Quantity
Unit Price
660
$0.88
1,320
$0.865
1,980+
$0.85
Product Variant Information section