text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104505-7

26-22 AWG Gold 0.91 - 1.37 mm Wire Insulation Diameter Crimp Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104505-7 - Technical Attributes
Attributes Table
Style/Orientation: Plug
No of Positions: 1
Gender: Pin
Termination: Crimp
Features & Applications

The 5-104505-7 is a part of 5-10450 series 26-22 AWG gold 0.91 - 1.37 mm wire insulation diameter crimp pin connector. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
    • Applied Pressure = Standard
    • Termination Method to Wire/Cable = Crimp
  • Electrical Characteristics:
    • Voltage Rating (VAC) = 300
    • Contact - Rated Current (A) = 3
    • Termination Resistance (m?) = 12
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 750
  • Termination Features:
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Features:
    • Contact Configuration = MTE (IDC)
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Gold (30)

View the complete 5-10450 series of connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,500.00
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section