Manufacturer Part #
5050863-5
1 Position PC Pin Receptacles, Socket Press Fit Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5050863-5 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
| No of Positions: | 1 |
| Gender: | Female |
| Termination: | Press-fit |
Features & Applications
The 5050863-5 is a part of 5050863 series 1 position PC pin receptacles.
Features:
- Product Type Features:
- Socket Length (mm [in]) = 6.60 [0.260]
- Sleeve Style = Closed Bottom
- Sealant = Without
- Sleeve Material = Copper
- Recommended Hole Size (mm [in]) = 1.32 [0.052]
- Body Features:
- Mating Pin Dia. Range (mm [in]) = 0.36 – 0.66 [0.014 – 0.026]
- Sleeve Material Plating = Tin
- Spring Material = Beryllium Copper
- Contact Features:
- Contact Spring Plating = Gold (30)
- Contact Base Material = Beryllium Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bag