Manufacturer Part #
5050864-1
1 Position PC Pin Receptacles, Socket Press Fit Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5050864-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 1 |
| Gender: | Female |
| Termination: | Press-fit |
Features & Applications
The 5050864-1 is a 1 Position PC Pin Receptacles, Socket Press Fit Connector.
The AMP Miniature Spring Socket System is composed of a series of individual sockets, each utilizing a permanently secured helical spring design to accept round, square or rectangular leads interchangeably in a diameter range of .012 to .065 [0.30 to 1.65].
The unique Miniature Spring Socket design (helical spring for multiple points of contact and a crimped spring and eyelet) provides low contact resistance while most other manufacturers utilize a spring pressed into a sleeve.
Product Features:
- Socket Length (mm [in]) = 6.53 [0.257]
- Sleeve Style = Closed Bottom
- Sealant = Without
- Sleeve Material = Copper
- Recommended Hole Size (mm [in]) = 1.57 [0.062]
- Mating Pin Dia. Range (mm [in]) = 0.66 – 0.84 [0.026 – 0.033]
- Sleeve Material Plating = Tin
- Spring Material = Beryllium Copper
- Contact Spring Plating = Gold (30)
View the Available PC Pin Receptacles Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bag