text.skipToContent text.skipToNavigation

Manufacturer Part #

5552243-1

64 Position Dual Row 2.16 mm Vertical Through Hole Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5552243-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 64
Gender: Male
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,367.60
USD
Quantity
Unit Price
360+
$14.91
Product Variant Information section