text.skipToContent text.skipToNavigation

Manufacturer Part #

5552744-1

64 Position Dual Row 2.16 mm Pitch Right Angle Through Hole Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5552744-1 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight Header/Plug
No of Positions: 15
Gender: Pin
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,322.00
USD
Quantity
Unit Price
270+
$8.60
Product Variant Information section