Manufacturer Part #
6068
Black Low Profile Horizontal PC Test Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 6068 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 6068 - Technical Attributes
Attributes Table
| Style/Orientation: | Jack |
| No of Positions: | 2 |
| Contact Material: | Berylium Copper |
| Contact Plating: | Silver |
| Mounting Hole Diameter: | 0.052mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole