Manufacturer Part #
801-43-004-40-002000
4 Position 2.54 mm Pitch Single Row Horizontal Surface Mount Z-Bend Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 801-43-004-40-002000 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
| No of Positions: | 4 |
| Gender: | Female Receptacle |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$9.86
100
$9.80
150
$9.76
200+
$9.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount