Manufacturer Part #
853-93-016-10-001000
16 Position Straight Double Row Through Hole Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:49 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 853-93-016-10-001000 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Straight |
| No of Positions: | 16 |
| Gender: | Pin |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
49
$12.18
98
$12.11
147+
$12.03
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube