Manufacturer Part #
8730-0-19-01-23-27-10-0
Wire Crimp and Termination Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 8730-0-19-01-23-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 8730-0-19-01-23-27-10-0 is a 8730 Series Wire Crimp and Termination Receptacle Accepts .045-.065 diameter leads.
Specifications:
- Contact Used: 23, Low Force 6 Finger Contact
- Current Rating = 11.2 Amps
- BERYLLIUM COPPER ALLOY 172 (UNS C17200) perASTM B 194
- Properties of BERYLLIUM COPPER:
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the Available 8730 Series of Receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag