Manufacturer Part #
09330009851
12 Position Single Row Blue 16 A Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09330009851 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 12 |
| Pitch: | 6.7 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2
$13.46
5
$13.35
20
$13.19
50
$13.09
125+
$12.90
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
PCB Mount