text.skipToContent text.skipToNavigation

Manufacturer Part #

1430-5

2 (1 x 2) Positions Male Pins 0.500" (12.70mm) Non-Insulated Shunt Connector

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1430-5 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 12.7 mm
Contact Material: Brass
Contact Plating: Gold
Gender: Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,075
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
2,500+
$0.315
Product Variant Information section