text.skipToContent text.skipToNavigation

Manufacturer Part #

285-435

4 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 285-435 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 4
Current Rating: 85A
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$37.75
USD
Quantity
Unit Price
25
$1.51
75
$1.49
250
$1.47
500
$1.46
1,000+
$1.43
Product Variant Information section