Manufacturer Part #
999-11-113-10-000000
999 Serie 2 Positions Jumper Male Shorting
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 999-11-113-10-000000 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$6.14
15
$6.07
40
$6.03
100
$5.98
250+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk