Manufacturer Part #
A03SR03SR30K51B
3 Position 50 V 7 A 0.1 mm Pitch Rectangular Socket to Socket Cable Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST A03SR03SR30K51B - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 3 |
| Pitch: | 1 mm |
| Termination Style: | IDC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag