Manufacturer Part #
A04SUR04SUR32W305A
12" 04SUR-32S JUMPER ASSEMBLY 1:1 CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
JST A04SUR04SUR32W305A - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 4 |
| Pitch: | 0.8 mm |
| Contact Plating: | Tin |
| Rated Voltage: | 30V |
| Current Rating: | 0.5A |
| Termination Style: | IDC |
| Wire Gauge: | AWG 32 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag