Manufacturer Part #
A04ZR04ZR28H51B
2" 04ZR-8M-P JUMPER ASSEMBLY 1:N CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
JST A04ZR04ZR28H51B - Technical Attributes
Attributes Table
| Type: | Shrouded Header |
| No of Positions: | 4 |
| Pitch: | 1.50 mm |
| Contact Plating: | Tin |
| Termination Style: | IDC |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag