Manufacturer Part #
CA723/3
3 Pole 8 mm 0.5 Nm Torque Internal Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Altech Corporation CA723/3 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 3 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.755
100
$0.735
200
$0.725
500
$0.71
1,250+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Screw Mount