Manufacturer Part #
CA727/10
CA727 10 Pole 6 mm 0.4 Nm Torque Internal Jumper
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CA727/10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CA727/10 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 10 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.96
20
$2.90
50
$2.86
125
$2.83
300+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Screw Mount