text.skipToContent text.skipToNavigation

Manufacturer Part #

JX2.5/10

Terminal Block Jumper 10 Pole CX

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation JX2.5/10 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 10
Termination Style: PC Pin
Gender: Male
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$44.60
USD
Quantity
Unit Price
10
$4.46
30
$4.39
100
$4.31
200
$4.27
400+
$4.19
Product Variant Information section