Manufacturer Part #
1-2834235-2
SlimSeal Series 2 Position 2.5 mm Pitch Vertical Male Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834235-2 - Technical Attributes
Attributes Table
| Type: | Male |
| Style/Orientation: | Receptacle |
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Mating Type: | Latch Holder |
| Termination: | Solder |
| Material: | LCP |
| Color: | Natural |
| Wire Gauge: | AWG 18-22 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$0.295
450
$0.29
750
$0.285
3,000
$0.275
4,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount