Manufacturer Part #
2-1586037-0
VAL-U-LOK Series 20 Position 2 Row 4.2 mm Vertical Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1350 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1586037-0 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 2-1586037-0 is a VAL-U-LOK Series 20 Position Solder Locking Ramp Pin Header Connector. AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.
Product Type Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- PCB Mount Alignment = Without
- PCB Mount Retention = Without
- Shrouded = Yes
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Header Type = Shrouded
- Number of Positions = 20
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
Mating Products:
- 2-794954-0
- 2-106527-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,350+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
1350 per Bag
Mounting Method:
PCB Mount