Manufacturer Part #
350642-1
9 Positon 3 Rows 2.13 mm Mate-N-Lok Centerline Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Features & Applications
The 350642-1 is Universal MATE-N-LOK Product Line which covers the requirements for application of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.
Product Features:
- Universal MATE-N-LOK Product Line
- Contact - Rated Current (A) = 13
- Operating Voltage (VAC) = 250
- Tail Length (mm [in]) = 4.45 [0.175]
- Number of Rows = 3
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Phosphor Bronze
- Housing Material = Nylon
- Housing Color = Natural
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag