Manufacturer Part #
5-487509-2
Single Row 3 Position 2.54 mm Pitch Vertical Receptacle Flat Flexable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8280 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 5-487509-2 is a 3 position single vertical 2.54 mm FFC receptacle.
Features:
- Product Type Features:
- Product Type = Connector
- Type of Connector = Trio-Mate
- Color = Black
- Termination Features:
- Termination Post Length (mm [in]) = 4.06 [0.160]
- Body Features:
- Centerline (mm [in]) = 2.54 [0.100]
- Number of Positions = 3
- Number of Rows = Single
- Cable Entry = Vertical
- Contact Features:
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Phosphor Bronze
- Housing Features:
- Connector Style = Receptacle - FFC
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-0
View the complete family of FFC receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
8,280+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
8280 per Bag