Manufacturer Part #
NPPC052KFMS-RC
10 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NPPC052KFMS-RC - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The NPPC052KFMS-RC is a 5 Position Dual Row Right Angle 2.54 mm Pitch SMT Nylon 6T Female Header having Operating Temperature: -40°C to +125°C
Specifications:
- Nylon, 6-T
- Operating Temperature: -40°C to +125°C
- Processing Temperature: 230°C for 30-60 Sec or 260°C FOR 10 Sec. MAX
- 3 Amp current rating per contact
- .100” [2.54mm] Contact Centers
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
View the NPPC052 series of Female Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
Surface Mount