text.skipToContent text.skipToNavigation

Manufacturer Part #

NPTC031KFXC-RC

3 Position 1 row SMT .100" [2.54mm] Pitch Receptacle

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPTC031KFXC-RC - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
53,054
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$370.00
USD
Quantity
Unit Price
50
$0.39
150
$0.385
400
$0.375
1,000
$0.37
2,500+
$0.355
Product Variant Information section