Manufacturer Part #
PPPC132LFBN-RC
26 Position Total Dual Row 2.54 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The PPPC132LFBN-RC Series is a 13 Position Dual Row 2.54 mm Pitch Straight Female Header
Features:
- Thermoplastic (Standard)
- Operating Temperature -40°C to +105°C
- Processing Temperature 210°C FOR 5 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54mm] Contact Centers
- 26 total contacts
- Dual Readout
- Thru Hole, Straight, Female
- No Mounting
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
View the Series of PPPC1 Female Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray