Manufacturer Part #
SFH11-PBPC-D08-ST-BK
16 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SFH11-PBPC-D08-ST-BK is a .100" inches 2x8 Position (16 Pin) Straight type With Polarizing Key Female Box Header.
Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 16 total contacts
- Straight
- Black
Applications:
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec)
- UL Flammability Rating: 94V-0
- Contact Resistance: 20m OHMS maximum
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500V
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
- Mates with SBH11 series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.58
125
$0.565
250
$0.56
750
$0.545
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray