Manufacturer Part #
1-104257-1
AMPMODU 12 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-104257-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8538.90.60.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 1-104257-1 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 12 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 1-104257-1 is a AMPMODU 12 position single row 2.54 mm pitch crimp unloaded socket housing.
Features:
- Self-retaining contacts provide permanent connection with quick connect and disconnect
- Fast, easy installation with no additional locking hardware required
- Mates with .025 [0.64] square posts in a variety of configurations
- Single- and double-row configurations in up to 20 positions on .100 [2.54] centers
- Modular design permits end-to-end stacking (double- row only) for circuit grouping
- Choice of tin or select gold plating
- Housings made of 94V-0 rated glass-filled polyester
- Contact Current Rating—3 amperes
- Termination Resistance:
- 12 milliohms (max.)—Gold plated contacts
- 16 milliohms (max.)—Tin plated contacts
View the complete family of AMPMODU socket housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag