Manufacturer Part #
1-1658526-9
AMP LATCH 34 Position 2.54 mm Pitch Ribbon Cable Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1120 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1658526-9 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| No of Positions: | 34 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Features & Applications
The 1-1658526-9 is a Part of Amp-Latch Series with 34 Position 2.54 mm Pitch Ribbon Cable Receptacle Connector.
Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry.They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.
Features:
- Series: AMP-Latch
- Contact Type: Female Socket
- Number of Rows: 2
- Termination to wire/cable: IDC
- Wire Type: Ribbon cable
- wire Gauge: 28-30 AWG
- color: Blue
- Contact Finish: Gold
View the AMP-Latch Series of Receptacle Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,120+
$8.65
Product Variant Information section
Available Packaging
Package Qty:
1120 per Bag
Mounting Method:
Panel Mount