Manufacturer Part #
1-480345-0
MATE-N-LOK 8 Position Dual Row 4.95 mm Pitch Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1700 per Box |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
TE Connectivity 1-480345-0 - Product Specification
TE Connectivity 1-480345-0 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 8 |
| Pitch: | 4.95 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
Features & Applications
The 1-480345-0 is a Part of MATE-N-LOK Series with 8 Position 4.95 mm Pitch Dual Row Receptacle Housing Connector.
Features:
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Industry Application = standard,TESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
- Mating Retention Type = Positive Lock
- Contact - Rated Current (A) = 13
- Operating Voltage (VAC) = 250
- Row-to-Row Spacing in mm =9.14
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- Contact Type = Pin
- Applies To = Wire/Cable
Mating Products:
- 1-480283-0
View the MATE-N-LOK Series of Connectors
Pricing Section
Global Stock:
1,514
USA:
1,514
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$0.495
125
$0.48
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1700 per Box