Manufacturer Part #
1658623-8
AMP LATCH 34 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1125 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658623-8 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| No of Positions: | 34 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Features & Applications
The 1658623-8 is a Part of Amp-Latch Series with 34 Position Dual Row 2.54 mm Pitch Cable to Board IDC Receptacle Connector.
Features:
- Product Line = AMP-LATCH
- Connector Type = Connector Assembly
- Series = NOVO
- Termination Method to Wire/Cable = IDC
- Contact - Rated Current (A) = 1
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire/Cable Size (AWG) = 26 – 28
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing in mm = 2.54 [0.100]
- Contact Design = Tuning Fork
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Mating Alignment Type = Polarization
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Operating Temperature in °C = -65 – +105
- Applies To = Wire/Cable
- Accepts Wire Insulation Diameter, Range in mm = 0.787 – 0.94
- Application Use = Wire-to-Board
- Contact Transmits (Typical Application) = Signal (Data)
Mating Products:
- 1-1658694-1
- 499252-6
- 1-1761606-1
- 1-1761681-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,125+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
1125 per Box
Mounting Method:
Panel Mount