text.skipToContent text.skipToNavigation

Manufacturer Part #

2029047-4

Mate-N-Lok Black 4 Position 3 mm 250 V 5 A 20 AWG Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029047-4 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
12,000+
$0.255
Product Variant Information section