text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640428-4

MTA-156 Single Row 4 Position 3.96 mm Pitch 22 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640428-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Color: Red
Mounting Method: Panel Mount
Features & Applications
The 3-640428-4 is a Part of MTA-156 Series with 4 Position 3.96 mm Pitch 22 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Product Line = MTA-156
  • Wire Size (mm² [AWG]) = 0.3-0.4² [22]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline in mm  = 3.96
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-2
  • Housing Color = Red
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products:

  • 640383-4
  • 640384-4
  • 640385-4
  • 640388-4

View the 3-640428x Series of MTA-156 Connectors

Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12000
Multiple Of:
250
Total
$2,460.00
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section