Manufacturer Part #
3-640433-2
MTA-156 2 Position Single Row 3.96 mm Pitch 22 AWG Closed End IDC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-640433-2 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Panel Mount