Manufacturer Part #
5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tube |
||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
TE Connectivity 5-103956-2 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
Features & Applications
The 5-103956-2 is a AMPMODU line Product of 3 position Single Row in a Socket contact type Housing and centreline of Connector is 0.100 in. Its Operating Tmperature ranging between -65 °C to +105 °C.
Product Features:
- AMPMODU line Product
- Housing Connector
- Receptacle style
- Contact is Socket type
- Centerline is 2.54 mm [0.100 in]
- Number of Positions are 3
- Number of Rows are 1
- Applies to Wire/Cable
- Operating Temperature (°C) = -65 °C to +105 °C
View the AMPMODU family of Connectors
Pricing Section
Global Stock:
1,608
USA:
1,608
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
72
$0.63
216
$0.615
360
$0.605
1,440
$0.585
2,160+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
72 per Tube