text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103957-3

AMPMODU 4 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103957-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 5-103957-3 is a part of AMPMODU series of 4 Positions Single Row Socket type Housing Connector having pitch of 2.54 mm and it has an Operating Temperature ranging between -65 °C to +105 °C.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Centerline is 2.54 mm [0.100 in]
  • Receptacle Style
  • Socket Contact
  • Number of Positions are 4
  • Number of Rows are 1
  • Discrete wire type Wire/Cable
  • Applies to Wire/Cable
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3465
Multiple Of:
1155
Total
$2,321.55
USD
Quantity
Unit Price
1,155
$0.685
2,310+
$0.67
Product Variant Information section