Manufacturer Part #
5-103969-4
AMPMODU 5 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:924 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103969-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
Features & Applications
The 5-103969-4 is a part of AMPMODU Product Line series of 5 Positions Single Row Socket type Housing Connector having 2.54 mm Pitch and it has an operating Temperature ranging b/w -65 °C to +105 °C.
Product Features:
- AMPMODU Product Line
- Housing Connector
- Centerline is 2.54 mm [0.100 in]
- Receptacle Style
- Socket Contact
- Number of Positions are 5
- Number of Rows are 1
- Discrete wire type Wire/Cable
- Applies to Wire/Cable
- Operating Temperature (°C) = -65 °C to +105 °C
View the AMPMODU series of Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
924+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
924 per Tube