text.skipToContent text.skipToNavigation

Manufacturer Part #

87456-4

AMPMODU 8 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87456-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
1
Total
$7,800.00
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.82
1,250+
$0.78
Product Variant Information section