text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-30VS

PHD Series 30 Position 2.0 mm Dual Row Wire to Board Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHDR-30VS - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 30
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The PHDR-30VS is a part of PHD Series 2.0 mm 30 Position dual Row wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
4,000
$0.295
5,000+
$0.29
Product Variant Information section