text.skipToContent text.skipToNavigation

Manufacturer Part #

SHDR-50V-S-B

SHD Series 50 Position Dual Row 1.00 mm Pitch Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHDR-50V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 50
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$276.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.136
6,000
$0.135
10,000+
$0.132
Product Variant Information section