text.skipToContent text.skipToNavigation

Manufacturer Part #

03R-WPJV-1-SMM(NN)

WPJ Series 3 Position 5 mm Waterproof Housing Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST 03R-WPJV-1-SMM(NN) - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Plastic
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.09
100
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section