Manufacturer Part #
09120052633
HAN Q 5/0 Male Quicklock Insert (16A) 20-14AWG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09120052633 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09120052633 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 600V |
| Current Rating: | 16A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Material: | Polycarbonate |
| Gender: | Male |
| Type: | Female |
| Color: | Grey |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$16.87
4
$16.66
15
$16.46
40
$16.31
100+
$16.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount